CONEC 43 Female Dust Cap, Shell Size M12 IP67 Rated, Polyamide Fibreglass
- RS Stock No.:
- 334-168
- Distrelec Article No.:
- 304-29-615
- Mfr. Part No.:
- 43-16211
- Brand:
- CONEC
Subtotal (1 pack of 50 units)*
£14.19
(exc. VAT)
£17.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
- Plus 150 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £14.19 | £0.284 |
*price indicative
- RS Stock No.:
- 334-168
- Distrelec Article No.:
- 304-29-615
- Mfr. Part No.:
- 43-16211
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Gender | Female | |
| Product Type | Dust Cap | |
| Shell Size | M12 | |
| Series | 43 | |
| IP Rating | IP67 | |
| Material | Polyamide Fibreglass | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Gender Female | ||
Product Type Dust Cap | ||
Shell Size M12 | ||
Series 43 | ||
IP Rating IP67 | ||
Material Polyamide Fibreglass | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The CONEC Protective Cap is designed for M12 female connector. This dust cap safeguards the connector's contact from contaminants and damage when not in use ensuring longevity and reliability of the connector.
Black Colour
Torque 0.6 Nm
IP67 Protection
Related links
- CONEC 43 Female Dust Cap IP67 Rated, Polyamide
- Bulgin M12 Female Dust Cap with Nickel Plated Finish, Polyamide
- CONEC 43 Male Dust Cap IP67 Rated, Polyamide
- Phoenix Contact Circular Connector Dust Cap Polyamide 66
- Bulgin M12 Male Dust Cap with Nickel Plated Finish, Polyamide
- WAGO 756 Female Dust Cap, Shell Size M12 IP67 Rated
- Bulgin M12 Female Dust Cap with Nickel Finish, Brass
- Telegartner STX M12x1 Female Dust Cap with Nickel Finish Nitrile Butadiene
