Renesas Electronics Evaluation Kit for F1958 7-bit Digital Step Attenuator 6 GHz F1958EVS

Subtotal (1 unit)*

£375.50

(exc. VAT)

£450.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£375.50

*price indicative

RS Stock No.:
250-9178
Mfr. Part No.:
F1958EVS
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Kit Classification

Evaluation Kit

Product Type

Evaluation Board

For Use With

F1958 7-bit Digital Step Attenuator

Maximum Frequency

6GHz

Standards/Approvals

No

Non Compliant

The Renesas Electronics evaluation board allows the customer to easily evaluate the digital step attenuator. Attenuation may be set using either the F1958's parallel control input or its serial control input. A dip switch on the evaluation board allows one to set the attenuation state without off-board connections to the control inputs.

SMA connectors for RF input and RF output available

Power supply connected either through SMA connector or header pins

Attenuator settable with DIP switch serial port interface (SPI) or parallel control interface


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy