STMicroelectronics Programmable Bluetooth Cortex Microcontroller Bluetooth Bluetooth Module for Controller 64 MHz
- RS Stock No.:
- 215-0831
- Mfr. Part No.:
- BLUENRG-355AC
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-0831
- Mfr. Part No.:
- BLUENRG-355AC
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | Bluetooth | |
| Kit Classification | Bluetooth Module | |
| For Use With | Controller | |
| Featured Device | Cortex Microcontroller | |
| Kit Name | Programmable Bluetooth | |
| Maximum Frequency | 64MHz | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology Bluetooth | ||
Kit Classification Bluetooth Module | ||
For Use With Controller | ||
Featured Device Cortex Microcontroller | ||
Kit Name Programmable Bluetooth | ||
Maximum Frequency 64MHz | ||
The STMicroelectronics ultra-low power programmable Bluetooth low energy wireless SoC solution. It embeds state-of-art 2.4 GHz RF radio IPs combining unparalleled performance with extremely long-battery lifetime.
Long range
Advertising extensions
Channel selection algorithm
GATT caching
Related links
- STMicroelectronics Cortex Microcontroller Bluetooth for Controller 64 MHz BLUENRG-355AC
- STMicroelectronics Evaluation Platform BlueNRG-M2SA Bluetooth Evaluation Base Board for BlueNRG-M2SA 8 MHz
- STMicroelectronics BlueNRG-M0 Bluetooth Evaluation Board for BlueNRG-M0 2.45 GHz X-NUCLEO-IDB05A2
- STMicroelectronics Evaluation Platform Based On the BlueNRG-355MC System-On-Chip BlueNRG-355MC Bluetooth Bluetooth for
- STMicroelectronics Evaluation Platform Based on the BlueNRG-2 STEVAL-IDB008V2 Bluetooth Evaluation Kit for BlueNRG-2 8
- MikroElektronika BLE 6 Click BlueNRG-M2 Bluetooth Adapter Board for BlueNRG-2 32 kHz MIKROE-4170
- STMicroelectronics Bluetooth Low energy Expansion Board Based on the BLUENRG-M2SP module for STM32 Nucleo BlueNRG-M2SP
- STMicroelectronics Evaluation Platform Based On the BlueNRG-LP System-On-Chip BlueNRG-LPS Bluetooth Evaluation Board for
