MikroElektronika ENOCEAN 3 Click ENOCEAN 3 CLICK LTE, FSK Development Kit for Realization of Transceiver Gateways 1 GHz
- RS Stock No.:
- 198-4516
- Distrelec Article No.:
- 301-64-087
- Mfr. Part No.:
- MIKROE-3653
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£27.38
(exc. VAT)
£32.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.38 |
*price indicative
- RS Stock No.:
- 198-4516
- Distrelec Article No.:
- 301-64-087
- Mfr. Part No.:
- MIKROE-3653
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | LTE, FSK | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Kit | |
| Technology | Add-on Board, Sensor, RF, Wireless | |
| For Use With | Realization of Transceiver Gateways | |
| Featured Device | ENOCEAN 3 CLICK | |
| Kit Name | ENOCEAN 3 Click | |
| Maximum Frequency | 1GHz | |
| Interface Type | UART | |
| Standards/Approvals | IEEE 802.15.4, IEEE 802.11 b/g/n, European R&TTE Directive | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology LTE, FSK | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Kit | ||
Technology Add-on Board, Sensor, RF, Wireless | ||
For Use With Realization of Transceiver Gateways | ||
Featured Device ENOCEAN 3 CLICK | ||
Kit Name ENOCEAN 3 Click | ||
Maximum Frequency 1GHz | ||
Interface Type UART | ||
Standards/Approvals IEEE 802.15.4, IEEE 802.11 b/g/n, European R&TTE Directive | ||
The MikroElektronika's EnOcean 3 Click carries an ultra-low power TCM515 transceiver gateway module which operates at 868MHz radio band, perfectly suited for the realization of transceiver gateways, actuators and controllers for systems communicating based on the EnOcean radio standard. This device is supported by a MikroSDK compliant library, which includes functions that simplify software development.
Low power consumption
small size, higher processor performance
Related links
- MikroElektronika ENOCEAN 4 Click ENOCEAN 4 CLICK FSK Development Kit for Realization of Transceiver Gateways 1 GHz
- MikroElektronika MUX 2 Click Board EnOcean ZigBee ISM GNSS WiFi FSK LTE,
- MikroElektronika BT Audio 3 Click BM83, AK4430 Bluetooth Audio Add On Board for mikroBUS Socket 2.48 GHz MIKROE-4947
- MikroElektronika USB UART 3 Click CP2102N RFID GNSS ISM LoRa WiFi Sub GHz,
- MikroElektronika LTE IoT 2 Click BG96 ISM Sub GHz UWB NB-IoT LoRa WiFi
- MikroElektronika LTE IoT Click LTE-M Click Board for MikroBUS 1900 MHz MIKROE-6803
- MikroElektronika LTE Cat.1 8 Click LTE Cat 1 Module LTE Add On Board for MikroBus 2570 MHz MIKROE-6560
- MikroElektronika ISM 3 Click S2-LP Module MSK FSK GMSK, GFSK Add On Board for MikroBus 433 MHz MIKROE-6066
