STMicroelectronics Evaluation Board STEVAL-IDB006V1
- RS Stock No.:
- 196-2550
- Mfr. Part No.:
- STEVAL-IDB006V1
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-2550
- Mfr. Part No.:
- STEVAL-IDB006V1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Communication & Wireless Development Tool | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Communication & Wireless Development Tool | ||
- COO (Country of Origin):
- IT
The STEVAL-IDB006V1 is an evaluation board
based on the BlueNRG-MS low power
Bluetooth® Smart IC, compliant with the
Bluetooth® 4.1 specifications and able to support
both master and slave roles.
The STEVAL-IDB006V1 features an onboard,
low-power STM32L microcontroller. It is primarily
designed to interface with BlueNRG-MS, but can
aslo be used for custom application development.
The STEVAL-IDB006V1 has a USB connector for
PC GUI interaction and firmware updates.
While the board does not come with a mounted
JTAG connector, the footprint area is available.
When a JTAG connector is soldered, users can
develop custom firmware for the STM32L
microcontroller.
Related links
- STMicroelectronics Evaluation Board STEVAL-IDB007V2 Bluetooth Low Energy Development Kit for BlueNRG-1 2.4 GHz
- STMicroelectronics Evaluation Board STEVAL-ISC004V1 Evaluation Kit for On Board DC-DC, Nucleo-F072RB STEVAL-ISC004V1
- STMicroelectronics Evaluation Platform Based On the BlueNRG-LP System-On-Chip BlueNRG-LPS Bluetooth Evaluation Board for
- STMicroelectronics Evaluation Board for the STUSB4500 USB Power Delivery Controller L7985 Evaluation Board for STUSB4500
- STMicroelectronics Evaluation Platform IDB009V1 Bluetooth Low Energy Evaluation Board for STEVAL-IDB009V1 8 MHz
- STMicroelectronics Evaluation Platform BlueNRG-M2SA Bluetooth Evaluation Base Board for BlueNRG-M2SA 8 MHz
- STMicroelectronics Controller Evaluation Board STEVAL-CCC002V1 Evaluation Kit for STUSB1600A, Nucleo-F072RB
- STMicroelectronics Evaluation Board SPSGRF-868 RF Transceiver Evaluation Board for SPSGRF-868 868 MHz X-NUCLEO-IDS01A4
