MikroElektronika Evaluation Board MIKROE-7038 Bluetooth Evaluation Kit for Apple Vision Pro MIKROE-7038
- RS Stock No.:
- 866-365
- Mfr. Part No.:
- MIKROE-7038
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£138.01
(exc. VAT)
£165.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.01 |
*price indicative
- RS Stock No.:
- 866-365
- Mfr. Part No.:
- MIKROE-7038
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Kit | |
| RF Technology | Bluetooth | |
| For Use With | Apple Vision Pro | |
| Featured Device | MIKROE-7038 | |
| Kit Name | Evaluation Board | |
| Interface Type | Bluetooth | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Kit | ||
RF Technology Bluetooth | ||
For Use With Apple Vision Pro | ||
Featured Device MIKROE-7038 | ||
Kit Name Evaluation Board | ||
Interface Type Bluetooth | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika spatial tracking device is an ultra-compact solution designed for precise real-time object tracking. It seamlessly integrates with immersive spatial computing environments, enhancing interaction and engagement.
Ultra-compact design facilitates easy mounting on various physical objects
Delivers precise real-time object tracking for enhanced spatial computing
Compatible with immersive environments powered by Advanced technology
Related links
- MikroElektronika Evaluation Board MIKROE-6988 Bluetooth Evaluation Kit for Apple Vision Pro MIKROE-6988
- MikroElektronika Proteus-e Click 2612011024000 Radio Module Bluetooth Evaluation Board for Wireless Communication 2.4
- MikroElektronika LR 15 Click Evaluation Board Evaluation Board for Ultralow Power Long Range Communication In
- MikroElektronika RYB080I Click RYB080I Bluetooth Evaluation Board for Seamless Bluetooth Low Energy 2483.5 MHz
- MikroElektronika Evaluation Board RAK11720-8-SM-NI Evaluation Board for mikroBUS 868 MHz MIKROE-7015
- MikroElektronika Evaluation Board TLP3640A Evaluation Kit for Declopment Boards MIKROE-6928
- Microchip EV25F14A RNBD451 Bluetooth Evaluation Board EV25F14A
- Insight SIP Evaluation Board Bluetooth Evaluation Board for ISP2053 ISP2053-AX-EB
