MikroElektronika WRLS 2.4GHz Click HJ-131IMH UART Bluetooth Low Energy Click, Click Board for Embedded System 2.4 GHz

Subtotal (1 unit)*

£25.43

(exc. VAT)

£30.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.43

*price indicative

RS Stock No.:
842-285
Mfr. Part No.:
MIKROE-6915
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

RF Technology

Bluetooth Low Energy

Kit Classification

Click, Click Board

Product Type

Click Board

Technology

Bluetooth 5.1 Low Energy

For Use With

Embedded System

Featured Device

HJ-131IMH UART

Kit Name

WRLS 2.4GHz Click

Maximum Frequency

2.4GHz

Interface Type

UART

Standards/Approvals

ISO

COO (Country of Origin):
RS
The MikroElektronika add-on board facilitates Bluetooth Low Energy wireless connectivity for applications demanding short-range data exchange, enhancing operational efficiency in diverse environments.

Ultra-low-power Bluetooth 5.1 module ensures efficient energy consumption

Integrated host-peripheral functionality enables versatile connection configurations

UART communication simplifies device compatibility with various MCUs

Configurable module control through standard firmware instructions allows tailored setups

Click Snap feature supports independent operation of module area for flexible implementation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy