MikroElektronika NINA-B416 Click NINA B416 Click Click Add on Board Bluetooth Add On Board for Embedded Application 2.4
- RS Stock No.:
- 727-267
- Mfr. Part No.:
- MIKROE-6618
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£61.84
(exc. VAT)
£74.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £61.84 |
| 5 + | £60.60 |
*price indicative
- RS Stock No.:
- 727-267
- Mfr. Part No.:
- MIKROE-6618
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Add On Board | |
| RF Technology | Bluetooth | |
| Product Type | Add-On Board | |
| For Use With | Embedded Application | |
| Featured Device | NINA B416 Click Click Add on Board | |
| Kit Name | NINA-B416 Click | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | UART | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Add On Board | ||
RF Technology Bluetooth | ||
Product Type Add-On Board | ||
For Use With Embedded Application | ||
Featured Device NINA B416 Click Click Add on Board | ||
Kit Name NINA-B416 Click | ||
Maximum Frequency 2.4GHz | ||
Interface Type UART | ||
Standards/Approvals ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika NINA-B416 Click is a Compact add-on board that provides secure, long-range Bluetooth 5.1 Low Energy and NFC tag functionality for embedded applications. This Click board is Ideal for smart buildings, smart cities, industrial automation, sensor networks, and asset tracking applications.
Secure boot
Internal PCB antenna
Output power up to +11dBm
Maximum Bluetooth range up to 1400 m
Related links
- MikroElektronika GNSS 26 Click GNSS 26 Click Add on Board GPS Add On Board for Embedded Application 1605.37 MHz
- MikroElektronika Wi-Fi NINA click NINA-W132 WiFi for WiFi Networks Home/Building
- MikroElektronika NINA-B222 Click Evaluation Board GNSS Evaluation Board for Bluetooth Communication MIKROE-6086
- MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application
- MikroElektronika Proximity Click Add On Board for Proximity 22 Click Add On Board Embedded Application
- MikroElektronika ADC Click Add On Board for ADC 27 Click Add On Board Embedded Application
- MikroElektronika Button 4 Click Add On Board for Button 4 Click Add On Board Embedded Application
- MikroElektronika LP WiFi Click DA16200 WiFi Add On Board for mikroBUS Socket 2.4 GHz MIKROE-4836
