MikroElektronika GNSS 26 Click GNSS 26 Click Add on Board GPS Add On Board for Embedded Application 1605.37 MHz
- RS Stock No.:
- 727-280
- Mfr. Part No.:
- MIKROE-6544
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save £7.35
View bulk pricing optionsSubtotal (1 unit)*
£73.36
(exc. VAT)
£88.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £73.36 | - |
| 5 + | £71.89 | £7.35 |
*price indicative
- RS Stock No.:
- 727-280
- Mfr. Part No.:
- MIKROE-6544
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Add On Board | |
| RF Technology | GPS | |
| Product Type | Add-On Board | |
| For Use With | Embedded Application | |
| Featured Device | GNSS 26 Click Add on Board | |
| Kit Name | GNSS 26 Click | |
| Maximum Frequency | 1605.37MHz | |
| Interface Type | UART | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Add On Board | ||
RF Technology GPS | ||
Product Type Add-On Board | ||
For Use With Embedded Application | ||
Featured Device GNSS 26 Click Add on Board | ||
Kit Name GNSS 26 Click | ||
Maximum Frequency 1605.37MHz | ||
Interface Type UART | ||
Standards/Approvals ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika GNSS 26 Click is a Compact add-on board designed to provide accurate timing and standard precision positioning for Advanced embedded applications.
High sensitivity tracking
Nanosecond-level UTC synchronization
AGNSS support
Includes coin-cell battery
Related links
- MikroElektronika GNSS 24 Click GNSS Module GNSS Add On Board for MikroBus 1602 MHz MIKROE-6551
- MikroElektronika GNSS 23 Click GNSS Module GNSS Add On Board for MikroBus 1606 MHz MIKROE-6526
- MikroElektronika GNSS 21 Click GNSS Module GNSS Add On Board for MikroBus 1610 MHz MIKROE-6409
- MikroElektronika GNSS 10 Click NEO-M8J GNSS, GPS Add On Board for mikroBUS Socket 1602 MHz MIKROE-5078
- MikroElektronika GNSS 8 Click LC79DA GNSS, GPS Add On Board for mikroBUS Socket 1602 GHz MIKROE-4673
- MikroElektronika MIKROE-6816 GNSS & GPS Modules -165 dBm 1605.37 MHz
- MikroElektronika GNSS 9 Click Evaluation Board GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- MikroElektronika GNSS 9 Click Teseo-LIV4F GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
