Meticomm MQM730 QCC730 WiFi Development Kit for Application Software Developer 60MHz MQM730-0-50-1B-DVK
- RS Stock No.:
- 475-516
- Mfr. Part No.:
- MQM730-0-50-1B-DVK
- Brand:
- Meticomm
Subtotal (1 unit)*
£35.71
(exc. VAT)
£42.85
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.71 |
*price indicative
- RS Stock No.:
- 475-516
- Mfr. Part No.:
- MQM730-0-50-1B-DVK
- Brand:
- Meticomm
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Meticomm | |
| RF Technology | WiFi | |
| Classification | WiFi Modue | |
| Kit Classification | Development Kit | |
| Technology | Wi-Fi | |
| For Use With | Application Software Developer | |
| Featured Device | QCC730 | |
| Kit Name | MQM730 | |
| Frequency | 60MHz | |
| Select all | ||
|---|---|---|
Brand Meticomm | ||
RF Technology WiFi | ||
Classification WiFi Modue | ||
Kit Classification Development Kit | ||
Technology Wi-Fi | ||
For Use With Application Software Developer | ||
Featured Device QCC730 | ||
Kit Name MQM730 | ||
Frequency 60MHz | ||
- COO (Country of Origin):
- CN
The Meticomm Module development kit (DevKit) is purposely designed for application software developers with developer first mindset. The DevKit exposes all QCC730 GPIO pins via MQM730 module to dual 2.54mm (0.1inch) headers to allow flexible expansion. Developers can easily add sensors and other accessories through these dual headers.
Dual header design
Enables easy plug-in to widely used breadboards
Facilitates prototyping and development
Enables easy plug-in to widely used breadboards
Facilitates prototyping and development