SDRplay RSP1B RSP1B RF Receiver Software Defined Radio Receiver for Computer And Antenna 2 GHz RSP1B
- RS Stock No.:
- 286-171
- Mfr. Part No.:
- RSP1B
- Brand:
- SDRplay
Subtotal (1 unit)*
£108.97
(exc. VAT)
£130.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.97 |
*price indicative
- RS Stock No.:
- 286-171
- Mfr. Part No.:
- RSP1B
- Brand:
- SDRplay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SDRplay | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | RF Receiver | |
| Kit Classification | Software Defined Radio Receiver | |
| Technology | 14 Bit ADC | |
| For Use With | Computer And Antenna | |
| Featured Device | RSP1B | |
| Kit Name | RSP1B | |
| Maximum Frequency | 2GHz | |
| Interface Type | USB 2.0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SDRplay | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology RF Receiver | ||
Kit Classification Software Defined Radio Receiver | ||
Technology 14 Bit ADC | ||
For Use With Computer And Antenna | ||
Featured Device RSP1B | ||
Kit Name RSP1B | ||
Maximum Frequency 2GHz | ||
Interface Type USB 2.0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The SDRplay 14 Bit SDR is a powerful wideband 14 bit SDR with coverage from 1kHz to 2GHz. Housed in a rugged black painted steel case, it boasts significantly improved noise performance. Simply connect it to a computer and antenna for excellent communications receiver functionality. It includes SDRuno for Windows and multiplatform SDRconnect SDR software for Windows, MacOS, and Linux, provided free of charge by SDRplay. The device allows you to monitor up to 10MHz of spectrum at a time, and its documented API enables developers to create new demodulators or applications.
Calibrated S meter RF power and SNR measurement
Compatible with many 3rd party software digital decoders
Documented API for demodulator or application development on multiple platforms
Strong and growing software support network
Related links
- SDRplay RSP1A single antenna 14-bit SDR Software Defined Radio SDR Receiver for Free Of Charge Sdr Multi-Platform
- Digilent Radio Module AMD Kintex-7 FPGA Software Defined Radio Software Defined Radio Receiver for GNU Radio 6 GHz
- SDRplay RSPdxR2 RSPdxR2 RF Receiver SDR Receiver for Computer And Antenna 2 GHz RSPdxR2
- Digilent Radio Module XC7K410T Software Defined Radio Receiver for Third-party frameworks 6 GHz 6002-410-045
- Digilent Radio Module AD9361 Transceiver Software Defined Radio Development Kit for USRP Hardware Driver 6 GHz
- Digilent Radio Module TwinRX Software Defined Radio Daughter Board for USRP X Series 6 GHz 6002-410-036
- Digilent Ettus USRP B210 XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 6002-410-024
- Digilent Ettus USRP B210 with Enclosure Kit XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 471-043
