Common Mode Choke 15mH 400mA
- RS Stock No.:
- 871-1464
- Mfr. Part No.:
- B82730U3401A020
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 871-1464
- Mfr. Part No.:
- B82730U3401A020
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 15 mH | |
| Series | B82730U | |
| Dimensions | 16.5 x 11 x 16.5mm | |
| Mounting Type | Radial | |
| Height | 16.5mm | |
| Maximum Operating Temperature | +40°C | |
| Length | 16.5mm | |
| Depth | 11mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 15 mH | ||
Series B82730U | ||
Dimensions 16.5 x 11 x 16.5mm | ||
Mounting Type Radial | ||
Height 16.5mm | ||
Maximum Operating Temperature +40°C | ||
Length 16.5mm | ||
Depth 11mm | ||
- COO (Country of Origin):
- CN
