Panasonic 680 nH 24 A Power Choke Coil 6.3mΩ
- RS Stock No.:
- 166-7029
- Mfr. Part No.:
- ETQP3MR68YFN
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 166-7029
- Mfr. Part No.:
- ETQP3MR68YFN
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 680 nH | |
| Series | ETQP3M | |
| DC Resistance | 6.3mΩ | |
| Maximum Current | 24 A | |
| Dimensions | 6.5 x 6 x 3mm | |
| Operating Temperature Range | -40°C → +150°C | |
| Mounting Type | Surface Mount | |
| Termination Style | Surface Mount | |
| Package/Case | 0630 | |
| Minimum Operating Temperature | -40°C | |
| Height | 3mm | |
| Length | 6.5mm | |
| Maximum Operating Temperature | +150°C | |
| Depth | 6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 680 nH | ||
Series ETQP3M | ||
DC Resistance 6.3mΩ | ||
Maximum Current 24 A | ||
Dimensions 6.5 x 6 x 3mm | ||
Operating Temperature Range -40°C → +150°C | ||
Mounting Type Surface Mount | ||
Termination Style Surface Mount | ||
Package/Case 0630 | ||
Minimum Operating Temperature -40°C | ||
Height 3mm | ||
Length 6.5mm | ||
Maximum Operating Temperature +150°C | ||
Depth 6mm | ||
- COO (Country of Origin):
- JP
