Wurth Elektronik 1.5 mH 1.5 A Common Mode Filter 0.12 Ω 80V
- RS Stock No.:
- 163-5506
- Mfr. Part No.:
- 744290152
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 250 units)*
£745.00
(exc. VAT)
£895.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 250 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £2.98 | £745.00 |
*price indicative
- RS Stock No.:
- 163-5506
- Mfr. Part No.:
- 744290152
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5mH | |
| Product Type | Common Mode Filter | |
| Maximum DC Current | 1.5A | |
| Series | WE-UCF | |
| Core Material | Ferrite | |
| Test Frequency | 50Hz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Axial | |
| Choke Voltage | 80V | |
| Inductance Tolerance | -30 → 50 % | |
| Height | 7.8mm | |
| Termination Style | Solder Pad | |
| Length | 14mm | |
| Depth | 12.5mm | |
| Maximum DC Resistance | 0.12Ω | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5mH | ||
Product Type Common Mode Filter | ||
Maximum DC Current 1.5A | ||
Series WE-UCF | ||
Core Material Ferrite | ||
Test Frequency 50Hz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Axial | ||
Choke Voltage 80V | ||
Inductance Tolerance -30 → 50 % | ||
Height 7.8mm | ||
Termination Style Solder Pad | ||
Length 14mm | ||
Depth 12.5mm | ||
Maximum DC Resistance 0.12Ω | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
Wurth WE-UCF SMD Common Mode Line Filter
WE-UCF series Common Mode Line Filters in a Low profile Compact SMT package. Available in high inductance and current values, the WE-UCF series is suitable for filtering a wide spectrum range with applications including:- Filtering; DC power lines; Buck-/ Boost Converter filtering; Data lines with low bitrate
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1.5 mH 1.5 A Common Mode Filter 0.12 Ω 80V
- Wurth Elektronik 1.5 mH 38 A Common Mode Choke 2.3 mΩ 300V
- Wurth Elektronik 1.5 mH 18 A Common Mode Choke 3.2 mΩ 300V
- Wurth Elektronik 1.5 mH 6 A Common Mode Choke 8 mΩ 250V ac
- Wurth Elektronik 4 mH 1.5 A Common Mode Choke 240 Ω 250V ac
- Wurth Elektronik 1.5 μH Leaded Inductor 3 Ω
- Wurth Elektronik 1.5 mH Nano Crystal Common Mode Choke 38 A Idc WE-CMBNC
- Wurth Elektronik 2 mH 600 mA Common Mode Filter 0.42 Ω 80V
