Panasonic, ETQP3M, 0530 Power Choke Coil with a Metal Composite Core, 1.5 μH ±20% 7.9A Idc
- RS Stock No.:
- 122-1737
- Mfr. Part No.:
- ETQP3M1R5KVP
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 122-1737
- Mfr. Part No.:
- ETQP3M1R5KVP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 7.9A | |
| Package/Case | 0530 | |
| Length | 5.5mm | |
| Depth | 5mm | |
| Height | 3mm | |
| Dimensions | 5.5 x 5 x 3mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 12.3mΩ | |
| Series | ETQP3M | |
| Core Material | Metal Composite | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 1.5 μH | ||
Maximum DC Current 7.9A | ||
Package/Case 0530 | ||
Length 5.5mm | ||
Depth 5mm | ||
Height 3mm | ||
Dimensions 5.5 x 5 x 3mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 12.3mΩ | ||
Series ETQP3M | ||
Core Material Metal Composite | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
