Panasonic 1.5 μH 35.1 A Power Choke Coil 3.8mΩ
- RS Stock No.:
- 106-7727
- Mfr. Part No.:
- ETQP5M1R5YFC
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 106-7727
- Mfr. Part No.:
- ETQP5M1R5YFC
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 1.5 μH | |
| Series | ETQP5M | |
| DC Resistance | 3.8mΩ | |
| Maximum Current | 35.1 A | |
| Dimensions | 10 x 10 x 5mm | |
| Operating Temperature Range | -40°C → +150°C | |
| Mounting Type | Surface Mount | |
| Termination Style | Surface Mount | |
| Package/Case | 1050 | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 10mm | |
| Maximum Operating Temperature | +150°C | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 1.5 μH | ||
Series ETQP5M | ||
DC Resistance 3.8mΩ | ||
Maximum Current 35.1 A | ||
Dimensions 10 x 10 x 5mm | ||
Operating Temperature Range -40°C → +150°C | ||
Mounting Type Surface Mount | ||
Termination Style Surface Mount | ||
Package/Case 1050 | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Depth 10mm | ||
Maximum Operating Temperature +150°C | ||
Height 5mm | ||
- COO (Country of Origin):
- JP
