KEMET 2 mH 2 A Common Mode Choke 70 mΩ 250V ac/dc
- RS Stock No.:
- 888-663
- Mfr. Part No.:
- SC-02-20G
- Brand:
- KEMET
Image representative of range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.04
(exc. VAT)
£6.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | £1.008 | £5.04 | - |
| 50 - 245 | £0.988 | £4.94 | 1% |
| 250 - 495 | £0.958 | £4.79 | 4% |
| 500 + | £0.898 | £4.49 | 10% |
*price indicative
- RS Stock No.:
- 888-663
- Mfr. Part No.:
- SC-02-20G
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 2mH | |
| Maximum DC Current | 2A | |
| Series | SC‑G/GS | |
| Impedance | 20Ω | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Choke Voltage | 250V ac/dc | |
| Length | 15mm | |
| Depth | 14mm | |
| Height | 17.5mm | |
| Maximum DC Resistance | 70mΩ | |
| Standards/Approvals | RoHS compliant | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 2mH | ||
Maximum DC Current 2A | ||
Series SC‑G/GS | ||
Impedance 20Ω | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Pin Count 4 | ||
Choke Voltage 250V ac/dc | ||
Length 15mm | ||
Depth 14mm | ||
Height 17.5mm | ||
Maximum DC Resistance 70mΩ | ||
Standards/Approvals RoHS compliant | ||
Package/Case Tray | ||
- COO (Country of Origin):
- VN
The KEMET common mode choke designed for effective noise reduction in various electronic applications. Ideal for combating both conduction and radiation noise, it enhances performance in critical environments.
Rated current of 2 A ensures reliability in various applications
Operating temperature range from -40°C to +105°C, including self-temperature rise, supports extensive operational environments
Rated inductance range from 2.0 mH minimum, providing versatile options for specific design needs
Proprietary ferrite material optimises noise suppression in designated frequency bands
Related links
- KEMET 1 mH 2 A Common Mode Choke 50 mΩ 250V ac/dc
- KEMET 2 mH 1 A Common Mode Choke 180 mΩ 250V
- KEMET 2 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 3 mH 2 A Common Mode Choke 85 mΩ 250V
- KEMET 2 mH 17 A Common Mode Choke 3.83 mΩ 1000V
- KEMET 2 mH 19 A Common Mode Choke 10.600 mΩ 1000V
- KEMET 2 mH 17 A Common Mode Choke 3.71 mΩ 1000V
