KEMET 0.1 mH 22 A Common Mode Choke 1.38 mΩ 1000V ac/dc
- RS Stock No.:
- 888-654
- Mfr. Part No.:
- SCR19XV-220-1R6A004JH
- Brand:
- KEMET
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£3.93
(exc. VAT)
£4.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £3.93 | - |
| 10 - 49 | £3.85 | 2% |
| 50 - 99 | £3.73 | 5% |
| 100 + | £3.50 | 10% |
*price indicative
- RS Stock No.:
- 888-654
- Mfr. Part No.:
- SCR19XV-220-1R6A004JH
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 0.1mH | |
| Series | SCR-JH | |
| Maximum DC Current | 22A | |
| Core Material | Nanocrystalline Metal | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 1000V ac/dc | |
| Inductance Tolerance | ±35% | |
| Standards/Approvals | RoHS compliant | |
| Height | 17.9mm | |
| Length | 3.5mm | |
| Termination Style | Through Hole | |
| Maximum DC Resistance | 1.38mΩ | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 0.1mH | ||
Series SCR-JH | ||
Maximum DC Current 22A | ||
Core Material Nanocrystalline Metal | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 1000V ac/dc | ||
Inductance Tolerance ±35% | ||
Standards/Approvals RoHS compliant | ||
Height 17.9mm | ||
Length 3.5mm | ||
Termination Style Through Hole | ||
Maximum DC Resistance 1.38mΩ | ||
Package/Case Tray | ||
- COO (Country of Origin):
- VN
The KEMET common mode choke, specifically designed for effective electromagnetic interference (EMI) suppression in automotive and harsh environments, ensuring stable operational performance in challenging conditions.
Rated voltage of up to 1,000 V AC/DC for enhanced safety
Supports operating temperatures between -40°C to +150°C for versatility
AEC-Q200 qualified, ensuring compliance with stringent automotive standards
High rated current capability, supporting up to 22 A for reliable performance
Ultra-high inductance tailored for optimal noise suppression
Related links
- KEMET 200 μH 22 A Common Mode Choke 1.43 mΩ 1kV
- KEMET 0.056 mH 30 A Common Mode Choke 0.74 mΩ 1000V ac/dc
- KEMET 1.2 mH 22 A Common Mode Choke 2.45 mΩ 1kV
- KEMET 3.6 mH 22 A Common Mode Choke 17.910 mΩ 1kV
- KEMET 0.88 mH 22 A Common Mode Choke 4.39 mΩ 500V ac/dc
- KEMET 1.2 mH 22 A Common Mode Choke 2.35 mΩ 1kV
- KEMET 5.68 mH 22 A Choke 4.39 mΩ
- KEMET 2.6 mH 2.2 A Common Mode Choke 0.1 Ω 250V ac
