KEMET 2.85 mH 13 A Choke 11.18 mΩ

Image representative of range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£3.86

(exc. VAT)

£4.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£3.86-
10 - 49£3.782%
50 - 99£3.674%
100 +£3.4311%

*price indicative

RS Stock No.:
735-370
Mfr. Part No.:
SCF23X-130-1R4A015V
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

2.85mH

Product Type

Choke

Maximum DC Current

13A

Series

SC23X

Core Material

Nano Crystal

Test Frequency

100kHz

Packaging

Tray

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Automotive Standard

No

Mount Type

Through Hole

Pin Count

2

Maximum DC Resistance

11.18mΩ

Depth

24.1mm

Termination Style

PCB

Length

34.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The KEMET Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal core and are useful in various noise countermeasure fields. It is Ideal for audio-visual equipment, industrial equipment, home appliances and power supplies.

Nanocrystalline metal core

Ultra-high inductance

Ultra-high permeability

Operating temperature range from -40°C to +130°C

UL 94 V–0 flame retardant rated base and cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy