Ruland Shaft Collar, Two Piece, Clamp Screw, OD 34 mm OD, W 13mm, Stainless Steel
- RS Stock No.:
- 174-7143
- Mfr. Part No.:
- OF-MSP-16-SS
- Brand:
- Ruland
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£20.77
(exc. VAT)
£24.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £20.77 |
| 5 - 9 | £20.18 |
| 10 - 24 | £19.65 |
| 25 + | £19.12 |
*price indicative
- RS Stock No.:
- 174-7143
- Mfr. Part No.:
- OF-MSP-16-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 16mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 34mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M5 x 16 | |
| Width | 13mm | |
| Finish | Bright | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Series | OF-MSP | |
| Bore Type | Plain | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 16mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 34mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M5 x 16 | ||
Width 13mm | ||
Finish Bright | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Series OF-MSP | ||
Bore Type Plain | ||
- COO (Country of Origin):
- US
Ruland OF-MSP-16-F is a two-piece shaft collar with 16mm bore, 34mm OD, and 13mm width. OF-MSP-16-F has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. OF-MSP-16-F is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power.
Related links
- Ruland Shaft Collar Clamp Screw W 13mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 13mm, Stainless Steel
- Ruland Collar Clamp Screw W 13mm, Stainless Steel
- Ruland Collar Quick Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 13mm, Plastic
- Ruland Shaft Collar Clamp Screw W 13mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 13mm, Aluminium
