EPCOS, Vertical Coil Former for use with ETD 29/16/10 Core
- RS Stock No.:
- 170-1556
- Mfr. Part No.:
- B66359X1014T001
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 reel of 100 units)*
£87.20
(exc. VAT)
£104.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 900 | £0.872 | £87.20 |
| 1000 - 1900 | £0.848 | £84.80 |
| 2000 - 2400 | £0.826 | £82.60 |
| 2500 - 4900 | £0.805 | £80.50 |
| 5000 + | £0.785 | £78.50 |
*price indicative
- RS Stock No.:
- 170-1556
- Mfr. Part No.:
- B66359X1014T001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | Vertical Coil Former | |
| Product Type | Transformer Accessory | |
| For Use With | ETD 29/16/10 Core | |
| Material | Fibreglass Reinforced PolyTerephthalate | |
| Maximum Operating Temperature | 155°C | |
| Width | 24mm | |
| Standards/Approvals | RoHS | |
| Depth | 43.35mm | |
| Length | 35.2mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type Vertical Coil Former | ||
Product Type Transformer Accessory | ||
For Use With ETD 29/16/10 Core | ||
Material Fibreglass Reinforced PolyTerephthalate | ||
Maximum Operating Temperature 155°C | ||
Width 24mm | ||
Standards/Approvals RoHS | ||
Depth 43.35mm | ||
Length 35.2mm | ||
- COO (Country of Origin):
- CZ
EPCOS B66359 ETD 29/16/10 Coil Formers
B66359 series ETD 29/16/10 Coil formers from EPCOS feature squared pins and are offered with a 13 pin horizontal Axis version or a 14 pin vertical Axis. They are suitable for use with B66358 ferrite cores.
Varieties with a horizontal magnetic Axis are constructed from black GFR polyterephthalate and comply with UL 94 V-0 standards with an insulation class of IEC 60085:B66359B:F. Options with a magnetic vertical Axis are constructed from black GFR polyterephthalate and meet the UL 94 V-0 standards with an insulation class of IEC 60085:H. These Coil formers meet the IEC 60068-2-20 standard for solderability and resistance to soldering heat.
EPCOS Coil Formers and Accessories
Related links
- EPCOS, Vertical Coil Former for use with ETD 29/16/10 Core
- EPCOS for use with ETD 29/16/10 Core Horizontal Coil Former
- EPCOS, Yoke Clamp Clip for use with ETD 29/16/10 Core
- EPCOS N97 ETD 29/16/10 Transformer Ferrite Core For Use With Power Transformer, SMPS Transformer
- EPCOS N87 ETD 29/16/10 Transformer Ferrite Core For Use With Power TransFormers, SMPS transformers
- EPCOS N87 ETD 29/16/10 Transformer Ferrite Core For Use With SMPS transformers, Power TransFormers
- EPCOS N87 ETD 29/16/10 Transformer Ferrite Core For Use With SMPS transformers, Power TransFormers
- EPCOS, Vertical Coil Former for use with P 26 x 16 Core
