EPCOS, Horizontal Coil Former for use with E 30/15/7 Core
- RS Stock No.:
- 170-1505
- Mfr. Part No.:
- B66232B1114T001
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 reel of 213 units)*
£192.765
(exc. VAT)
£231.318
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 213 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 213 - 1917 | £0.905 | £192.77 |
| 2130 - 4047 | £0.843 | £179.56 |
| 4260 - 5112 | £0.819 | £174.45 |
| 5325 - 10437 | £0.798 | £169.97 |
| 10650 + | £0.778 | £165.71 |
*price indicative
- RS Stock No.:
- 170-1505
- Mfr. Part No.:
- B66232B1114T001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Transformer Accessory | |
| Accessory Type | Horizontal Coil Former | |
| For Use With | E 30/15/7 Core | |
| Material | Fibreglass Reinforced PolyTerephthalate | |
| Number of Pins | 14 | |
| Maximum Operating Temperature | 155°C | |
| Depth | 22.6mm | |
| Width | 31.4mm | |
| Standards/Approvals | RoHS | |
| Length | 35.4mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Transformer Accessory | ||
Accessory Type Horizontal Coil Former | ||
For Use With E 30/15/7 Core | ||
Material Fibreglass Reinforced PolyTerephthalate | ||
Number of Pins 14 | ||
Maximum Operating Temperature 155°C | ||
Depth 22.6mm | ||
Width 31.4mm | ||
Standards/Approvals RoHS | ||
Length 35.4mm | ||
EPCOS E30/15/7 Coil Formers
EPCOS E30/15/7 Coil formers MADE from GFR polyterethalate UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C solderability to IEC 60068-2-58.
EPCOS Coil Formers and Accessories
Related links
- EPCOS, Horizontal Coil Former for use with E 30/15/7 Core
- EPCOS, Vertical Coil Former for use with E 30/15/7 Core
- EPCOS, Yoke Clamp Clip for use with E 30/15/7 Core
- EPCOS, Horizontal Coil Former for use with EP 7 Core
- EPCOS, Horizontal Coil Former for use with E 13/7/4 Core
- EPCOS, Horizontal Coil Former for use with EP/EPO 13 Core
- EPCOS, Horizontal Coil Former for use with E 65/32/27 Core
- EPCOS, Horizontal Coil Former for use with E 16/8/5 Core
