EPCOS for use with E 25/13/7 Core Horizontal Coil Former
- RS Stock No.:
- 170-1498
- Mfr. Part No.:
- B66208B1110T001
- Brand:
- EPCOS
Subtotal (1 reel of 450 units)*
£281.25
(exc. VAT)
£337.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 450 + | £0.625 | £281.25 |
*price indicative
- RS Stock No.:
- 170-1498
- Mfr. Part No.:
- B66208B1110T001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Transformer Accessory | |
| For Use With | E 25/13/7 Core | |
| Overall Length | 27.5mm | |
| Kit Type | Horizontal Coil Former | |
| Material | Fibreglass Reinforced PolyTerephthalate | |
| Overall Width | 28mm | |
| Standards/Approvals | RoHS | |
| Overall Depth | 20mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Transformer Accessory | ||
For Use With E 25/13/7 Core | ||
Overall Length 27.5mm | ||
Kit Type Horizontal Coil Former | ||
Material Fibreglass Reinforced PolyTerephthalate | ||
Overall Width 28mm | ||
Standards/Approvals RoHS | ||
Overall Depth 20mm | ||
EPCOS E25/13/7 Coil Formers
EPCOS E20/10/6 Coil formers are MADE from GFR polyterephthalate UL 94 V-0 insulation to IEC 60085, Maximum operating temperature 155°C. Solderability to IEC 60068-2-20.
EPCOS Coil Formers and Accessories
Related links
- EPCOS for use with E 25/13/7 Core Horizontal Coil Former
- EPCOS, Vertical Coil Former for use with E 25/13/7 Core
- EPCOS for use with ETD 29/16/10 Core Horizontal Coil Former
- EPCOS for use with EFD 15/8/5 Core Horizontal Coil Former
- EPCOS for use with E 70/33/32 Core Horizontal Coil Former
- EPCOS, Yoke Clamp Clip for use with E 25/13/7 Core
- EPCOS, Horizontal Coil Former for use with E 13/7/4 Core
- EPCOS, Horizontal Coil Former for use with EP 7 Core
