EPCOS for use with PQ 40 x 40 Core
- RS Stock No.:
- 170-1484
- Mfr. Part No.:
- B65884E0012D001
- Brand:
- EPCOS
Subtotal (1 reel of 72 units)*
£68.04
(exc. VAT)
£81.648
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 216 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 72 + | £0.945 | £68.04 |
*price indicative
- RS Stock No.:
- 170-1484
- Mfr. Part No.:
- B65884E0012D001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Transformer Accessory | |
| For Use With | PQ 40 x 40 Core | |
| Overall Length | 42mm | |
| Material | PMC Thermosetting Plastic | |
| Overall Width | 42mm | |
| Standards/Approvals | RoHS | |
| Overall Depth | 48.6mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Transformer Accessory | ||
For Use With PQ 40 x 40 Core | ||
Overall Length 42mm | ||
Material PMC Thermosetting Plastic | ||
Overall Width 42mm | ||
Standards/Approvals RoHS | ||
Overall Depth 48.6mm | ||
EPCOS PQ40/40 Coil Formers
EPCOS PQ 40/40 Coil formers are MADE from PMC Thermosetting plastic (UL94 V-0). Solderability to IEC60068-02-20
