EPCOS, Vertical Coil Former for use with P 22 x 13 Core
- RS Stock No.:
- 170-1407
- Mfr. Part No.:
- B65662B0000T001
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 reel of 400 units)*
£72.80
(exc. VAT)
£87.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 400 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | £0.182 | £72.80 |
| 800 - 800 | £0.177 | £70.80 |
| 1200 - 1200 | £0.173 | £69.20 |
| 1600 + | £0.168 | £67.20 |
*price indicative
- RS Stock No.:
- 170-1407
- Mfr. Part No.:
- B65662B0000T001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | Vertical Coil Former | |
| For Use With | P 22 x 13 Core | |
| Overall Depth | 9mm | |
| Overall Width | 17.8mm | |
| Overall Dimensions | 17.8 (Dia.) x 9mm | |
| Material | GFR Polyterephthalate | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type Vertical Coil Former | ||
For Use With P 22 x 13 Core | ||
Overall Depth 9mm | ||
Overall Width 17.8mm | ||
Overall Dimensions 17.8 (Dia.) x 9mm | ||
Material GFR Polyterephthalate | ||
EPCOS B65652 P22/13 Coil Former
EPCOS P22/13 Coil formers are made from GFR polyterephthalate UL94 V-0 insulation class to IEC 60085. Maximum operating temperature 155°C.
EPCOS Coil Formers and Accessories
Related links
- EPCOS, Vertical Coil Former for use with P 22 x 13 Core
- EPCOS, Vertical Coil Former for use with P 36 x 22 Core
- EPCOS, Vertical Coil Former for use with E 25/13/7 Core
- EPCOS, Vertical Coil Former for use with PM 87 x 70 Core
- EPCOS, Vertical Coil Former for use with P 18 x 11 Core
- EPCOS, Vertical Coil Former for use with PM 114 x 93 Core
- EPCOS, Vertical Coil Former for use with P 14 x 8 Core
- EPCOS, Vertical Coil Former for use with P 9 x 5 Core
