Euro-Locks a Lowe & Fletcher group Company Zinc Mechanical Black Code Lock
- RS Stock No.:
- 866-345
- Mfr. Part No.:
- 2810
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Subtotal (1 unit)*
£33.35
(exc. VAT)
£40.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.35 |
*price indicative
- RS Stock No.:
- 866-345
- Mfr. Part No.:
- 2810
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euro-Locks a Lowe & Fletcher group Company | |
| Operating Mechanism | Mechanical | |
| Product Type | Code Lock | |
| Material | Zinc | |
| Finish | Black | |
| Housing Length | 20mm | |
| Housing Width | 28mm | |
| Maximum Door Thickness | 15mm | |
| Minimum Door Thickness | 500μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Euro-Locks a Lowe & Fletcher group Company | ||
Operating Mechanism Mechanical | ||
Product Type Code Lock | ||
Material Zinc | ||
Finish Black | ||
Housing Length 20mm | ||
Housing Width 28mm | ||
Maximum Door Thickness 15mm | ||
Minimum Door Thickness 500μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Euro-Locks a Lowe & Fletcher group Company combination lock is a robust 4-wheel locking solution, engineered for secure access in chlorinated environments, making it perfect for high-moisture applications.
Available in both public and private modes for versatile usage
Designed with corrosion-resistant zinc die-cast construction
Provides up to 10,000 unique combinations for enhanced security
Includes a code-changing function accessible only when unlocked
Standard fit with countersunk screws ensures easy installation
Related links
- Euro-Locks a Lowe & Fletcher group Company Zinc Die Cast Mechanical Powder Coated Code Lock
- Euro-Locks a Lowe & Fletcher group Company Zinc Die Cast Electronic Powder Coated Smart Lock
- Euro-Locks a Lowe & Fletcher group Company Zinc Electronic Powder Coated Silver Code Lock
- Euro-Locks a Lowe & Fletcher group Company Die Cast Zinc Locking Handle, Flush
- Euro-Locks a Lowe & Fletcher group Company Black Die Cast Zinc Locking Handle, T-Handle
- Euro-Locks a Lowe & Fletcher group Company Die Cast Slam Lock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Die Cast Zinc Camlock Round Head
- Euro-Locks a Lowe & Fletcher group Company Die Cast Zinc Locking Latch Latch Unlock
