Euro-Locks a Lowe & Fletcher group Company Zinc Mechanical Powder Coated Code Lock
- RS Stock No.:
- 866-344
- Mfr. Part No.:
- 2800
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Subtotal (1 unit)*
£27.10
(exc. VAT)
£32.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 96 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.10 |
*price indicative
- RS Stock No.:
- 866-344
- Mfr. Part No.:
- 2800
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euro-Locks a Lowe & Fletcher group Company | |
| Operating Mechanism | Mechanical | |
| Product Type | Code Lock | |
| Material | Zinc | |
| Finish | Powder Coated | |
| Housing Length | 20mm | |
| Housing Width | 28mm | |
| Maximum Door Thickness | 15mm | |
| Minimum Door Thickness | 500μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Euro-Locks a Lowe & Fletcher group Company | ||
Operating Mechanism Mechanical | ||
Product Type Code Lock | ||
Material Zinc | ||
Finish Powder Coated | ||
Housing Length 20mm | ||
Housing Width 28mm | ||
Maximum Door Thickness 15mm | ||
Minimum Door Thickness 500μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Euro-Locks a Lowe & Fletcher group Company mechanical combination lock offers secure locking with a 4-wheel system that allows for up to 10,000 unique combinations, ensuring effective security solutions for various applications.
Robust design suitable for high-usage environments
Available in public and private mode for flexible access control
Zinc die-cast construction for increased durability
Code changing function accessible only when unlocked to prevent unauthorised access
Standard fit with countersunk screws for easy installation
Related links
- Euro-Locks a Lowe & Fletcher group Company Zinc Die Cast Mechanical Black Code Lock
- Euro-Locks a Lowe & Fletcher group Company Zinc Die Cast Electronic Powder Coated Smart Lock
- Euro-Locks a Lowe & Fletcher group Company Zinc Electronic Powder Coated Silver Code Lock
- Codelock Zinc Alloy Mechanical Black Powder Coated Code Lock
- Euro-Locks a Lowe & Fletcher group Company Die Cast Zinc Locking Handle, Flush
- Euro-Locks a Lowe & Fletcher group Company Black Die Cast Zinc Locking Handle, T-Handle
- Euro-Locks a Lowe & Fletcher group Company Die Cast Slam Lock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Die Cast Zinc Camlock Round Head
