RS PRO, Plug Cable Mount, Solder Termination, Right Angle Body
- RS Stock No.:
- 546-3119
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.89
(exc. VAT)
£13.07
(inc. VAT)
- RS Stock No.:
- 546-3119
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Cable Type | RG405 | |
| Size | Subminiature | |
| Operating Frequency | 0 → 12.4 GHz, 0 → 18 GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Cable Type RG405 | ||
Size Subminiature | ||
Operating Frequency 0 → 12.4 GHz, 0 → 18 GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
90° plug
Gold Plated - RS
SMA Connectors for semi-rigid and flexible cables.,
SMA Solder (Semi-rigid cable)
For use with semi-rigid coaxial cable
Designed to provide high frequency performance at high power ratings in small diameters
Stud contact types are provided in both captive and non-captive forms
Connectors available for the two most commonly used microwave cables, RG402/U and RG405/U
Designed to provide high frequency performance at high power ratings in small diameters
Stud contact types are provided in both captive and non-captive forms
Connectors available for the two most commonly used microwave cables, RG402/U and RG405/U
SMA Crimp (Flexible cable)
Used with a variety of flexible RF cables
Suitable for design and development work and where large quantity usage requires repeatability in performance
Available in non-captive contact form for optimum electrical performance
Assembly is acheived by soldering the centre contact and crimping braid and outer sleeve
Suitable for design and development work and where large quantity usage requires repeatability in performance
Available in non-captive contact form for optimum electrical performance
Assembly is acheived by soldering the centre contact and crimping braid and outer sleeve
SMA Clamp (Flexible cable)
Pressure sleeve clamp versions for use with flexible cables
Captive contacts ensure correct positioning and mating
Ideal for field service applications
Captive contacts ensure correct positioning and mating
Ideal for field service applications


