RS PRO, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£5.65

(exc. VAT)

£6.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 17 November 2025
  • Plus 88 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19£5.65
20 - 49£5.13
50 +£4.60

*price indicative

RS Stock No.:
283-7122
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Gender

Male

Coaxial Connector Type

TNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG223

Size

Miniature

Bulkhead

No

Operating Frequency

11GHz

Minimum Operating Temperature

-30°C

Body Plating

Nickel

Maximum Operating Temperature

+70°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Screw Coupling

COO (Country of Origin):
TW

RS PRO 11GHz TNC Coaxial Connector Plug for RG223 Cable (50 Ω)


A TNC plug for connection to RG223 cable for the creation of coax assemblies and suitable for applications requiring a frequency of up to 11GHz.

Featuring a threaded coupling for a secure connection with a TNC socket and simple straight crimp termination the coax plug is easy to install and suitable for up to 500 mating cycles.

Constructed from hardwearing Brass with a Nickel plating with Gold plated contacts the TNC coax plug is wear resistance and protected against repeated insertions and disconnections. The IP64 rating protecting against accidentally water splashes and dirt combined with the operating temperature of -30 to +70°C makes the TNC plug ideal for use in a wide range of applications.

The TNC coax plug features annealed contacts and crimp sleeves and is suitable for use in broadcasting, instrumentation and security applications along with use in the military and aerospace industries.

Features and Benefits


1GHz TNC coax plug

Suitable for RG223 cable

Crimp termination

50 Ω impedance

Annealed contact and crimp sleeve

Nickel plated Brass

Gold plated contact

Delrin insulation

IP64 protected

500 mating cycles

Full detent

Dimensions 23.8 x 14.5mm

Standards and Approvals: MIL-STD-107, MIL-STD-202

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links