TE Connectivity 2446153 Series, Jack Panel Mount BNC Connector, PCB Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£8.77

(exc. VAT)

£10.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£8.77
5 - 24£8.42
25 - 99£8.10
100 - 249£7.79
250 +£7.51

*price indicative

RS Stock No.:
281-1507
Mfr. Part No.:
2446153-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Panel Mount

Termination Method

PCB

Body Orientation

Straight

Operating Frequency

0 → 12GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Series

2446153

Contact Material

Beryllium Copper

Contact Plating

Gold

COO (Country of Origin):
TW
The TE Connectivity high-density BNC RF interface jack is made from brass with a nickel-plated finish.

RF connector centre contact plating material gold
Operating temperature range -65 to 165 °C

Related links