TE Connectivity Socket PCB Mount MMCX Connector, Through Hole Termination, Straight Body
- RS Stock No.:
- 271-1035
- Mfr. Part No.:
- CONMMCX001
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 100 units)*
£522.60
(exc. VAT)
£627.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 800 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | £5.226 | £522.60 |
| 200 - 200 | £5.007 | £500.70 |
| 300 - 300 | £4.808 | £480.80 |
| 400 - 400 | £4.625 | £462.50 |
| 500 + | £4.453 | £445.30 |
*price indicative
- RS Stock No.:
- 271-1035
- Mfr. Part No.:
- CONMMCX001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | MMCX Connector | |
| Gender | Socket | |
| Mounting Type | PCB Mount | |
| Termination Method | Through Hole | |
| Body Orientation | Straight | |
| Cable Type | Coaxial | |
| Size | 3.5 x 7.5 x 3.5 mm | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Polarity | Standard | |
| Maximum Operating Temperature | +160°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Mating Type | Snap-On | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type MMCX Connector | ||
Gender Socket | ||
Mounting Type PCB Mount | ||
Termination Method Through Hole | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
Size 3.5 x 7.5 x 3.5 mm | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Polarity Standard | ||
Maximum Operating Temperature +160°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Mating Type Snap-On | ||
- COO (Country of Origin):
- TW
The TE Connectivity MMCX jack is a connector assembly with Snap-On coupling. It has operating frequency of 6 GHz.
Operating temperature -65 to 165 °C
RF connector centre contact plating material Gold
RF connector centre contact plating material Gold

