Molex, Jack Surface Mount Subminiature Coaxial Connector, Crimp or Compression Termination, Straight Body
- RS Stock No.:
- 265-9419
- Mfr. Part No.:
- 73252-0091
- Brand:
- Molex
Bulk discount available
Subtotal (1 tray of 3 units)*
£139.65
(exc. VAT)
£167.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 3 - 12 | £46.55 | £139.65 |
| 15 + | £41.57 | £124.71 |
*price indicative
- RS Stock No.:
- 265-9419
- Mfr. Part No.:
- 73252-0091
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | Subminiature Coaxial Connector | |
| Gender | Female | |
| Mounting Type | Surface Mount | |
| Termination Method | Crimp or Compression | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type Subminiature Coaxial Connector | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Termination Method Crimp or Compression | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The Molex precision test connector is field replaceable and has 2 hole flange with 2 screws of 6. 35 mm. It has straight orientation and tray packaging.
PCB thickness 1.78-4.19 mm
2.92 mm PCB jack
Net weight 1.888/g
2.92 mm PCB jack
Net weight 1.888/g
Related links
- Molex Crimp or Compression Termination, Straight Body
- Molex Surface Mount Termination, Straight Body
- Molex Crimp Termination, Straight Body
- Molex Solder Termination, Straight Body
- Molex 73157 Series 50Ω Straight Body
- Molex 73387 Series 50Ω Straight Body
- Molex 73164 Series 50Ω Straight Body
- Molex Solder Termination, Straight Body

