RS PRO, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

Subtotal (1 unit)*

£8.49

(exc. VAT)

£10.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 461 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.49

*price indicative

RS Stock No.:
253-7067
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Gender

Male

Coaxial Connector Type

TNC Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Operating Frequency

11GHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CN

RS PRO TNC Coaxial Connector – Cable Mount


The RS PRO coaxial connectors keep on improving, here we are proud to introduce this TNC coaxial connector designed for use with LMR 400 cables. This straight cable mount connector plug includes a nickel-plated brass body, gold-plated centre contact, rubber gasket and crimp termination. It also boasts an impressive operating temperature range from -45° C to +165° C which makes this cable mount plug especially suitable for harsh conditions.

How Do They Work?


Our TNC connectors feature a threaded interface, which provides a secure and reliable connection compared to the bayonet-style coupling mechanism. The male connector has a centre pin that extends outwards, during application the female connector has a receptacle with a centre hole to receive the pin. The connectors are screwed together to establish a tight union.

Features and Benefits


  • TNC connector is suitable for use with LMR 400 cable

  • Offers crimp termination

  • Nominal impedance of 50 Ω

  • Impressive operating range temperature (-45°C up to +165°C)

  • Excellent RF communication for up to 11GHz

  • Dimensions 35.5 x 16 mm

Applications


The TNC series of Connectors goes through exploration for radio and wired applications and has their place in:

  • Antennas

  • Industrial

  • Wireless

  • Broadband

  • Military


Related links