Amphenol RF BNC Series Bulkhead Female BNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 247-8700
- Mfr. Part No.:
- 031-10-RFXG1
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
£3.86
(exc. VAT)
£4.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £3.86 |
| 10 - 24 | £3.49 |
| 25 - 49 | £3.14 |
| 50 - 99 | £3.05 |
| 100 + | £2.97 |
*price indicative
- RS Stock No.:
- 247-8700
- Mfr. Part No.:
- 031-10-RFXG1
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | RF Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Bulkhead | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 1 GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -85°C | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Series | BNC | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type RF Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Bulkhead | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 1 GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -85°C | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Termination Type Solder | ||
Series BNC | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amphenol RF BNC receptacle jack is bulkhead front mounted connector. BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles. Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable.
Contact finish in Gold
Size category miniature
Contact material Phosphor Bronze
Related links
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Solder
- Amphenol RF BNC Series 50Ω Straight Body
- Amphenol RF Bulkhead Female BNC, Straight Body Solder
- Amphenol RF Bulkhead Female BNC Right Angle Body Solder
- Amphenol RF Bulkhead Female BNC Straight Body Solder
- Amphenol RF BNC Series Bulkhead Mount Female BNC Straight Body Crimp
- Amphenol RF Panel Mount Female BNC, Straight Body Solder
- Amphenol RF HD-BNC Series Bulkhead Female HD BNC Connector Straight Body Solder

