RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 246-9455
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 100 units)*
£226.90
(exc. VAT)
£272.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £2.269 | £226.90 |
| 500 - 900 | £2.201 | £220.10 |
| 1000 - 2400 | £2.113 | £211.30 |
| 2500 + | £2.008 | £200.80 |
*price indicative
- RS Stock No.:
- 246-9455
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG174 | |
| Operating Frequency | 4GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | +85°C | |
| Maximum Operating Temperature | -45°C | |
| Series | BNC | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG174 | ||
Operating Frequency 4GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature +85°C | ||
Maximum Operating Temperature -45°C | ||
Series BNC | ||
Contact Material Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
RS PRO Straight Angle PCB Mount BNC Connector Plug, RG174
A straight angle panel mount BNC connector designed for use with RG174 coaxial cable to enable the smooth transmission of radio-frequency signals (RF). As a BNC connector the RS PRO BNC Connector plug features a quick connect bayonet fitting for easy tool free coax connection and disconnection.
The RS PRO BNC coax connector features a 3 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect from connectors BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
The RS PRO BNC coax connector features a 3 GHz frequency range and includes PTFE insulation and gold-plated Copper contacts for maximum repeated efficiency and excellent wear resistance.
Due to the ability to quickly connect or disconnect from connectors BNC coaxial connectors are ideal for a wide range of RF applications and are often used in test equipment, antenna connections, CCTV and medical equipment.
Features and Benefits
- For use with RG174 Coaxial cable
- Cable mount
- Crimp termination
- Straight orientation
- Working Voltage of 335V
- Insulation resistance of upto 1000MΩ
- Operating temperature range of -45°C to +85°C
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.

