Bulgin, Jack Flange Mount Circular Coaxial Connector, Jack Screw Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£56.21

(exc. VAT)

£67.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£56.21
10 - 24£51.54
25 - 49£47.55
50 - 99£44.18
100 +£41.20

*price indicative

RS Stock No.:
241-0242
Mfr. Part No.:
RFSSMAA4JAACFEC
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Gender

Female

Coaxial Connector Type

Circular Coaxial Connector

Mounting Type

Flange Mount

Termination Method

Jack Screw

Body Orientation

Straight

COO (Country of Origin):
CN
The Bulgin Radio Frequency Connectors in SSMA connector series are micro miniature, precision connectors with excellent electrical performance.
Available for both semi rigid and flexible coaxial cables, they are ideal for high frequency applications. The SSMA connector range offers a smaller version of the SMA connector and is widely used in microwave communications. It has stainless steel construction that provides mechanical ruggedness for high reliability in a compact size. These connectors are widely used in Radar, Military, Aerospace, Instrumentation, Test and Measurement and Satellite Communication Equipment such as SATCOM.

Available in Male and Female Threads
Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation
50 ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles

The Bulgin SMA connector range are semi precision and offer a 50 ohms impedance and a 0.25 to 36 threaded coupling. Offering high performance all within a compact SMA connector design, frequently used as standard for antennas, devices and various medical

Related links