Bulgin, Jack Flange Mount Circular Coaxial Connector, Jack Screw Termination, Straight Body
- RS Stock No.:
- 241-0240
- Distrelec Article No.:
- 302-45-068
- Mfr. Part No.:
- RFSSMAA2JEGA
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
£71.13
(exc. VAT)
£85.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £71.13 |
| 10 - 24 | £65.23 |
| 25 - 49 | £60.18 |
| 50 - 99 | £55.91 |
| 100 + | £52.14 |
*price indicative
- RS Stock No.:
- 241-0240
- Distrelec Article No.:
- 302-45-068
- Mfr. Part No.:
- RFSSMAA2JEGA
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Coaxial Connector Type | Circular Coaxial Connector | |
| Gender | Female | |
| Mounting Type | Flange Mount | |
| Termination Method | Jack Screw | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Gender Female | ||
Mounting Type Flange Mount | ||
Termination Method Jack Screw | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Bulgin Radio Frequency Connectors in SSMA connector series are micro miniature, precision connectors with excellent electrical performance.
Available for both semi rigid and flexible coaxial cables, they are ideal for high frequency applications. The SSMA connector range offers a smaller version of the SMA connector and is widely used in microwave communications. It has stainless steel construction that provides mechanical ruggedness for high reliability in a compact size. These connectors are widely used in Radar, Military, Aerospace, Instrumentation, Test and Measurement and Satellite Communication Equipment such as SATCOM.
Available for both semi rigid and flexible coaxial cables, they are ideal for high frequency applications. The SSMA connector range offers a smaller version of the SMA connector and is widely used in microwave communications. It has stainless steel construction that provides mechanical ruggedness for high reliability in a compact size. These connectors are widely used in Radar, Military, Aerospace, Instrumentation, Test and Measurement and Satellite Communication Equipment such as SATCOM.
Available in Male and Female Threads
Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation
50 ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles
Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation
50 ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles
The Bulgin SMA connector range are semi precision and offer a 50 ohms impedance and a 0.25 to 36 threaded coupling. Offering high performance all within a compact SMA connector design, frequently used as standard for antennas, devices and various medical
Related links
- Bulgin Jack Screw Termination, Straight Body
- Bulgin Plug In Termination, Straight Body
- Bulgin Male/Female Flange Mount Circular Coaxial Connector Straight Body
- Bulgin Jack Screw Termination, Straight Body
- Bulgin Jack Screw Termination, Straight Body
- Bulgin Jack Screw Termination, Straight Body
- Bulgin Male/Female Flange Mount Jack Screw Termination, Straight Body
- Bulgin Jack Screw Termination, Straight Body

