Bulgin Male/Female Flange Mount Circular Coaxial Connector, Jack Screw Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£46.53

(exc. VAT)

£55.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£46.53
10 - 24£42.67
25 - 49£39.36
50 - 99£36.57
100 +£34.11

*price indicative

RS Stock No.:
241-0205
Mfr. Part No.:
RF292A4JCCADGA
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Coaxial Connector Type

Circular Coaxial Connector

Gender

Male/Female

Mounting Type

Flange Mount

Termination Method

Jack Screw

Body Orientation

Straight

COO (Country of Origin):
CN
The Bulgin Radio Frequency Connectors of 2.92mm (K) connector range operate mode-free up to 40GHz and are ideal for high-frequency module and T&M applications. These connectors are also known as K connector, K Type, SMK adapter. 2.92mm Series Bulgin’s High-quality 2.92mm connectors are constructed with beryllium copper contacts, brass or stainless-steel bodies. These connectors have a thicker wall than a standard SMA and also mate with the SMA and 3.50mm connector offerings.

Available in Male and Female Threads
Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation and Brass
50 ohm Impedance
Insulation resistance 5000M
Ohm Durability 500 Cycles

Related links