Bulgin Male/Female Flange Mount Circular Coaxial Connector, Plug In Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£103.03

(exc. VAT)

£123.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£103.03
5 - 9£94.48
10 - 24£87.16
25 - 49£80.98
50 +£75.52

*price indicative

RS Stock No.:
241-0193
Mfr. Part No.:
RF240A2PEGGM
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Gender

Male/Female

Coaxial Connector Type

Circular Coaxial Connector

Mounting Type

Flange Mount

Termination Method

Plug In

Body Orientation

Straight

COO (Country of Origin):
CN
The Bulgin Radio Frequency Connectors of 2.40mm series from the RF connector range form part of the wide ranging Radio Frequency interconnect mechanisms, with the 2.40mm connectors being more robust than the traditional SMA. These connectors are accessible in standard polarity designs with
bulkhead and mount less categories. Available in both male and female versions, covering the frequency range up to 50GHz

Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation
Screw-on Coupling mechanism
Low Insertion Loss
50 ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles

Related links