Bulgin Male/Female Flange Mount Circular Coaxial Connector, Jack Screw Termination, Straight Body
- RS Stock No.:
- 241-0186
- Mfr. Part No.:
- RF185A2JEGA
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
£142.50
(exc. VAT)
£171.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £142.50 |
5 - 9 | £130.67 |
10 - 24 | £120.56 |
25 - 49 | £112.01 |
50 + | £104.45 |
*price indicative
- RS Stock No.:
- 241-0186
- Mfr. Part No.:
- RF185A2JEGA
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Gender | Male/Female | |
Coaxial Connector Type | Circular Coaxial Connector | |
Mounting Type | Flange Mount | |
Termination Method | Jack Screw | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Gender Male/Female | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Flange Mount | ||
Termination Method Jack Screw | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Bulgin 1.85mm Radio Frequency connectors have M7 threads and are mechanically compatible with 2.40mm connectors. Also known as V connectors they cover the V band frequency. The 1.85mm connectors are used in a wide range of applications including Military, Aerospace, SATCOM, Test & Measurement etc. The 1.85mm connector provides mode free operation up to 65GHz.
Available in Male and Female Threads
Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation
50-ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles
Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation
50-ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles
Related links
- Bulgin Male/Female Flange Mount Circular Coaxial Connector Straight Body
- Bulgin Male/Female Flange Mount Jack Screw Termination, Straight Body
- Bulgin Male/Female End Launch Circular Coaxial Connector Straight Body
- Bulgin Male/Female Cable Mount Circular Coaxial Connector Straight Body
- Bulgin Male/Female Flange Mount Circular Coaxial Connector Straight Body
- Bulgin Jack Screw Termination, Straight Body
- Bulgin Jack Screw Termination, Straight Body
- Bulgin Male/Female End Launch Circular Coaxial Connector Straight Body