Huber+Suhner 96_MMPX Series Coaxial Connector Board Female MMPX, 50 Ω, Straight Body Pin
- RS Stock No.:
- 889-340
- Mfr. Part No.:
- 96_MMPX-50-0-2/111_NM
- Brand:
- Huber+Suhner
Subtotal (1 tape of 750 units)*
£17,474.63
(exc. VAT)
£20,969.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | £17,474.63 | £23.30 |
*price indicative
- RS Stock No.:
- 889-340
- Mfr. Part No.:
- 96_MMPX-50-0-2/111_NM
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | MMPX | |
| Product Type | Coaxial Connector | |
| Mount Type | Board | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Cable Type | Coaxial Contact | |
| Bulkhead | No | |
| Operating Frequency | 67GHz | |
| Body Plating | Sucopro | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Pin | |
| Series | 96_MMPX | |
| Contact Gender | Female | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type MMPX | ||
Product Type Coaxial Connector | ||
Mount Type Board | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Cable Type Coaxial Contact | ||
Bulkhead No | ||
Operating Frequency 67GHz | ||
Body Plating Sucopro | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 155°C | ||
Termination Type Pin | ||
Series 96_MMPX | ||
Contact Gender Female | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector is a 50 Ohm, straight PCB jack designed for seamless integration with ground pin in-hole and SMT signal pin, offering exceptional performance in Compact dimensions.
Offers excellent electrical performance at minimal dimensions
Provides broadband electrical characteristics
Features mechanically robust design for increased durability
Supports operating frequencies up to 67 GHz
Compliant with RoHS and REACH regulations for environmental safety
Related links
- Huber+Suhner 96_MMPX-50-0-2/111_NM-1 Series Coaxial Connector Surface Male Micro Miniature Coaxial Connector
- Huber+Suhner 82_MMCX Series Coaxial Connector Surface Mount Female MMPX Straight Body Solder
- Huber+Suhner 96_MMP Series Coaxial Connector Surface Female Micro Miniature Coaxial Connector Straight Body
- Huber+Suhner MMBX Series Coaxial Connector PCB Male MMBX Straight Body Through Hole
- Huber+Suhner 96_MMP Series Coaxial Connector Surface Female Coaxial PCB Connector Straight Body Solder
- Huber+Suhner MMPX Series Coaxial Connector Surface Female Micro Miniature Coaxial Connector Straight Body Coaxial
- Huber+Suhner 82_MXPM Series Coaxial Connector Board Female MXPM Straight Body Pin
- Huber+Suhner 81_MXP Series Coaxial Connector Board Male MXP Straight Body Pin

