Huber+Suhner 11_BNC Series Coaxial Connector Cable Male BNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 889-302
- Mfr. Part No.:
- 11_BNC-50-3-16/133_NE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save £9.60
View bulk pricing optionsSubtotal (1 unit)*
£11.99
(exc. VAT)
£14.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £11.99 | - |
| 10 + | £11.03 | £9.60 |
*price indicative
- RS Stock No.:
- 889-302
- Mfr. Part No.:
- 11_BNC-50-3-16/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | Coaxial Contact | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucoplate | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Series | 11_BNC | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type Coaxial Contact | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucoplate | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Series 11_BNC | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Coaxial Connector is a 50 Ohm straight cable plug designed for reliable connectivity in high-frequency applications. This product is essential for ensuring robust connections in communication systems.
Optimised for frequently coupled and uncoupled connections
Suitable for both 50 Ohm and 75 Ohm applications
Supports operation at frequencies up to 4 GHz
Related links
- Huber+Suhner 11_BNC Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner 11_BNC Series Coaxial Connector Cable 50 Ω, Straight Body Crimp
- Huber+Suhner 11_BNC Series Coaxial Connector Cable 50 Ω, Straight Body Crimp
- Huber+Suhner BNC Series Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner 11_BNC-50-2-16/133_NE Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner BNC Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner 11_BNC-50-3-86/133_NE Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner 11_BNC Series Coaxial Connector Cable Male BNC Straight Body Solder

