Rosenberger 02K80F Series, Jack PCB Mount Coaxial PCB Connector, Screw Termination, Right Angle Body

Subtotal (1 pack of 10 units)*

£2,060.05

(exc. VAT)

£2,472.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2,060.05£206.005

*price indicative

RS Stock No.:
649-962
Mfr. Part No.:
02K80F-40ML5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Gender

Female

Coaxial Connector Type

Coaxial PCB Connector

Mounting Type

PCB Mount

Termination Method

Screw

Body Orientation

Right Angle

Series

02K80F

COO (Country of Origin):
DE
The Rosenberger SMD connector jack coupling test torque RPC 2.92 is 1.70 Nm, recommended torque RPC 2.92 ranges from 0.80 Nm to 1.10 Nm, recommended torque for Allen screw 1.5 ranges from 0.20 Nm to 0.30 Nm, and PCB thickness maximum is 1.5 mm typical with dimension expandable with longer screws.

Impedance 50 Ω
Frequency DC to 40 GHz
Test voltage 750 V rms
Working voltage 250 V rms

Related links