TE Connectivity 4153 Series, Jack, Right Angle Body
- RS Stock No.:
- 509-887
- Mfr. Part No.:
- 415302-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£169.32
(exc. VAT)
£203.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.32 | £3.386 |
*price indicative
- RS Stock No.:
- 509-887
- Mfr. Part No.:
- 415302-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Series | 4153 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Body Orientation Right Angle | ||
Series 4153 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity Jack, RTANG, PCB, F series offers an innovative solution for your connectivity needs within PCB applications. Designed for reliability and performance, this product ensures seamless integration with existing systems. Constructed to endure a variety of environments, its robustness makes it suitable for use in complex assemblies, where integrity and durability are paramount. Additionally, the component complies with international standards, confirming its dedication to quality and safety. The combination of advanced design features and stringent compliance makes this jack an ideal choice for both industrial and consumer electronics, bringing exceptional functionality to your projects.
Pin-in-Paste capability enhances soldering reliability and ease of use
Low halogen composition ensures environmentally conscious manufacturing
Designed for optimal performance in demanding applications
Meets EU RoHS compliance standards for safer electronic components
Compatible with various PCB layouts, providing design flexibility
Obsolescence notice ensures awareness of product lifecycle
Offers assurance of quality through rigorous supplier inquiry and validation
Low halogen composition ensures environmentally conscious manufacturing
Designed for optimal performance in demanding applications
Meets EU RoHS compliance standards for safer electronic components
Compatible with various PCB layouts, providing design flexibility
Obsolescence notice ensures awareness of product lifecycle
Offers assurance of quality through rigorous supplier inquiry and validation
Related links
- TE Connectivity F SERIES Series Right Angle Body
- TE Connectivity 10565 Series Cable Termination, Right Angle Body
- Rosenberger BNC Series 75Ω Right Angle Body
- Molex BNC Series 50Ω Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- Molex 73171 Series 50Ω Right Angle Body
- Molex 73415 Series 50Ω Right Angle Body
- Molex BNC Series 75Ω Right Angle Body

