TE Connectivity 10565 Series, Jack Cable SMP Connector, Cable Termination, Right Angle Body
- RS Stock No.:
- 478-893
- Mfr. Part No.:
- 1056550-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 3 units)*
£204.25
(exc. VAT)
£245.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £204.25 | £68.083 |
*price indicative
- RS Stock No.:
- 478-893
- Mfr. Part No.:
- 1056550-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMP Connector | |
| Gender | Female | |
| Mounting Type | Cable | |
| Termination Method | Cable | |
| Body Orientation | Right Angle | |
| Series | 10565 | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMP Connector | ||
Gender Female | ||
Mounting Type Cable | ||
Termination Method Cable | ||
Body Orientation Right Angle | ||
Series 10565 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SMP right angle cable jack is designed to meet the demanding connectivity requirements of modern electronic applications. With its robust construction, it ensures reliable signal integrity and performance across a variety of environments. The angled design allows for optimal space utilization in compact assemblies, making it ideal for high-density applications. Engineered for superior electrical performance, this cable jack is compliant with stringent industry standards, offering peace of mind in critical installations. Whether for commercial or industrial use, it stands out for its outstanding reliability and ease of integration into existing systems.
Offers exceptional signal integrity to bolster performance
Space-efficient right-angle design maximizes accessibility in tight areas
Constructed to endure demanding environments, ensuring longevity
Complies with EU RoHS and REACH regulations for environmental safety
Compatible with a range of SMP plugs and bulkhead connectors
Provided with comprehensive compliance documentation for transparency
Space-efficient right-angle design maximizes accessibility in tight areas
Constructed to endure demanding environments, ensuring longevity
Complies with EU RoHS and REACH regulations for environmental safety
Compatible with a range of SMP plugs and bulkhead connectors
Provided with comprehensive compliance documentation for transparency
Related links
- TE Connectivity 10565 Series 50Ω Straight Body
- Molex 73300 Series 50Ω Right Angle Body
- Wurth Elektronik WR-SMP Series 50Ω Right Angle Body
- Molex 73415 Series 50Ω Right Angle Body
- Rosenberger 50Ω Right Angle Body
- Rosenberger 50Ω Solder Termination, Right Angle Body
- Samtec 50Ω Right Angle Body
- RS PRO 50Ω Solder (Inner) Termination, Right Angle Body

