Molex 73403 Series Plug Cable Mount SMB Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 507-473
- Mfr. Part No.:
- 73403-6268
- Brand:
- Molex
Subtotal (1 bag of 60 units)*
£144.61
(exc. VAT)
£173.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £144.61 | £2.41 |
*price indicative
- RS Stock No.:
- 507-473
- Mfr. Part No.:
- 73403-6268
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Plug | |
| Coaxial Connector Type | SMB Connector | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 73403 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Plug | ||
Coaxial Connector Type SMB Connector | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 73403 | ||
- COO (Country of Origin):
- TW
The TE Connectivity FAKRA SMB Plug is an advanced solution designed to meet the rigorous demands of industrial and automotive applications. This connector provides superior performance with a robust construction, ensuring a reliable connection for RG-316 and RG-174 cables. Designed with precision, the FAKRA SMB Plug features a unique keying mechanism to prevent mismating during assembly, enhancing operational safety. Its compact and lightweight design allows for easy integration into various systems, making it an ideal choice for engineers seeking to optimize space without compromising on performance. The connector is compliant with several industry standards, ensuring it meets the highest quality benchmarks while facilitating seamless connectivity in high-frequency environments. Whether you're working on a new development or upgrading existing systems, this connector stands out for its reliability and efficiency.
Designed for high-frequency applications up to 6 GHz
Provides excellent impedance matching with a stable 50Ω rating
Lightweight at just 3--199 grams, aiding in space-constrained designs
Features crimp cable attachment for secure and reliable connections
Offers a straight orientation to streamline installation processes
Compliant with multiple regulations, ensuring environmental responsibility
Optimized for consistent performance in both industrial and automotive settings
Provides excellent impedance matching with a stable 50Ω rating
Lightweight at just 3--199 grams, aiding in space-constrained designs
Features crimp cable attachment for secure and reliable connections
Offers a straight orientation to streamline installation processes
Compliant with multiple regulations, ensuring environmental responsibility
Optimized for consistent performance in both industrial and automotive settings
Related links
- Molex 73403 Series Plug Cable Mount SMB Connector Straight Body
- Molex 73403 Series 50Ω Straight Body
- Molex 73403 Series Receptacle Cable Mount Circular Coaxial Connector Straight Body
- Molex 73403 Series 50Ω Straight Body
- Molex 50Ω Straight Body
- Molex 73403 Series 50Ω Straight Body
- Molex 73403 Series 50Ω Straight Body
- Telegartner Cable Mount SMB Connector Straight Body

