TE Connectivity 4135 Series Plug Cable Mount, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 479-804
- Mfr. Part No.:
- 413589-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 20 units)*
£141.78
(exc. VAT)
£170.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £141.78 | £7.089 |
*price indicative
- RS Stock No.:
- 479-804
- Mfr. Part No.:
- 413589-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Plug | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Series | 4135 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Plug | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 4135 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Premium coaxial connector designed for optimal RF performance. Engineered to meet the demands of high-frequency applications, this connector guarantees a reliable connection for your 75-ohm coaxial cables. Its robust construction, featuring a nickel-plated zinc body and gold-plated centre contact, ensures durability and excellent conductivity. Designed for ease of use, the hex crimping termination method simplifies installation while providing a secure and stable connection. The circular connector shape allows for a hassle-free and intuitive connection process, making it a preferred choice among professionals in telecommunications and broadcast industries.
Designed for high-frequency applications and optimal RF performance
Robust construction with nickel-plated zinc body for enhanced durability
Gold-plated centre contact ensures superior conductivity
Simplified hex crimping method for easy installation
Compatible with multiple RF cable types for versatility
Circular connector shape allows for intuitive operation
Ideal for use in telecommunications and broadcast industries
Robust construction with nickel-plated zinc body for enhanced durability
Gold-plated centre contact ensures superior conductivity
Simplified hex crimping method for easy installation
Compatible with multiple RF cable types for versatility
Circular connector shape allows for intuitive operation
Ideal for use in telecommunications and broadcast industries
Related links
- TE Connectivity BNC Series 75Ω Straight Body
- TE Connectivity 41358 Series Plug Cable BNC Connector Straight Body
- TE Connectivity 4135 Series 50Ω Right Angle Body
- TE Connectivity 2-32 Series Plug Cable BNC Connector Crimp Termination, Straight Body
- TE Connectivity 22555 Series Plug Cable TNC Connector Straight Body
- TE Connectivity 2-522 Series Plug Cable BNC Connector Straight Body
- TE Connectivity 2250 Series Plug Cable N Connector Crimp Termination, Straight Body
- TE Connectivity 2-52 Series Plug Cable BNC Connector Crimp Termination, Straight Body

