TE Connectivity 10616 Series, Plug Through Hole SMP Connector, Solder Termination, Straight Body
- RS Stock No.:
- 474-132
- Mfr. Part No.:
- 1061692-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£263.05
(exc. VAT)
£315.66
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £263.05 |
*price indicative
- RS Stock No.:
- 474-132
- Mfr. Part No.:
- 1061692-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | SMP Connector | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 10616 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type SMP Connector | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 10616 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SMP Right Angle PCB Mount is expertly designed to provide a reliable and efficient solution for PCB applications. Tailored for both performance and durability, this product integrates seamlessly into various electronic devices, ensuring optimal connectivity. Its right angle configuration allows for easy integration into compact spaces, making it a versatile choice for modern electronic designs. The innovative construction focuses on delivering stability and efficient signal transmission, enhancing the overall functionality of your assemblies. Engineered for compliance with stringent regulatory standards, this component is suitable for a range of applications in the electronics industry, from consumer goods to industrial equipment.
Right angle design optimises space utilisation
Constructed for high reliability in demanding environments
Low halogen content supports environmentally friendly practices
Compliant with EU RoHS and ELV directives for increased consumer safety
Facilitates straightforward integration with other PCB components
Constructed for high reliability in demanding environments
Low halogen content supports environmentally friendly practices
Compliant with EU RoHS and ELV directives for increased consumer safety
Facilitates straightforward integration with other PCB components
Related links
- Wurth Elektronik WR-SMP Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMP Series Solder Termination, Straight Body
- Amphenol RF Solder Termination, Straight Body
- Molex 73415 Series Plug Edge Mount SMP Connector Straight Body
- Wurth Elektronik WR-SMP Series Solder Termination, Right Angle Body
- Rosenberger SMP Series 50Ω Straight Body
- TE Connectivity 10565 Series 50Ω Straight Body
- Rosenberger SMP Series 50Ω Straight Body

