L-Com ASM Series, Plug SMA Connector, Solder Termination, Straight Body

Subtotal (1 unit)*

£8.13

(exc. VAT)

£9.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.13

*price indicative

RS Stock No.:
297-354
Mfr. Part No.:
ASM-1102
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Gender

Male

Coaxial Connector Type

SMA Connector

Termination Method

Solder

Body Orientation

Straight

Series

ASM

COO (Country of Origin):
TW
The L-Com SMA straight male crimp connector is a highly reliable solution designed to ensure seamless connectivity in high frequency applications. Built to meet the rigorous demands of the telecommunications and electronics sectors, it offers optimal performance with an impedance of 50 ohms. The connector's robust construction includes a brass body with a nickel plating, ensuring durability and resistance to corrosion. Its compact design allows for easy integration into various devices while maintaining high durability with over 500 cycles.

Compact design facilitates minimal space installation
Lightweight making it suitable for portable devices
Designed to maintain superior electrical performance under various conditions
Compatible with RG316 and LMR100 cables for broad usability
Meets strict industry standards for efficiency and safety

Related links