Wurth Elektronik WR-TNC Series, Jack Cable Circular Coaxial Connector, Wire Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

£5.88

(exc. VAT)

£7.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.88
10 - 24£5.41
25 +£4.77

*price indicative

RS Stock No.:
204-488
Mfr. Part No.:
67012002221502
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Gender

Female

Coaxial Connector Type

Circular Coaxial Connector

Mounting Type

Cable

Termination Method

Wire

Body Orientation

Straight

Series

WR-TNC

COO (Country of Origin):
TW
The Wurth Elektronik TNC PCB connector is designed for demanding applications including network and communications, RF test and measurement equipment, industrial applications, high power machinery, and environments with exposure to outdoor or humid conditions. It operates within an extended temperature range of 65°C to +165°C, making it suitable for harsh environments. The connector complies with the MIL STD 348 interface standard, ensuring reliable performance and secure signal transmission in high performance systems.

Mating cycle is 100 Cycles
Impedance of 50Ω
Insulation resistance is 5000M Ohm
Withstanding voltage of 1500 Vrms
Screw mating

Related links